
High-performance audio amplifier IC featuring a 100MHz bandwidth and 2000V/µs slew rate. This single-channel current feedback amplifier offers a 130mA output current and operates with dual supply voltages from 3.5V to 16V, with a maximum supply voltage of 32V. It boasts a 100MHz gain bandwidth product and 50dB common mode rejection ratio, housed in a lead-free, through-hole PDIP package. Ideal for demanding audio applications requiring fast response and high signal integrity.
Texas Instruments LM6181IN/NOPB technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100MHz |
| Height | 3.3mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 130mA |
| Output Current per Channel | 130mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ II |
| Settling Time | 50ns |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6181IN/NOPB to view detailed technical specifications.
No datasheet is available for this part.
