
The LM61BIM3X/NOPB is an analog temperature sensor from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is supplied with a voltage between 2.7V and 10V. The device is mounted using surface mount technology and has a maximum output current of 10mA. The LM61BIM3X/NOPB is compliant with RoHS regulations and is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM61BIM3X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM61BIM3X/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM61BIM3X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
