
Analog output temperature sensor featuring a 10mV/°C gain and ±3°C accuracy. Operating across a -25°C to 85°C temperature range, this component requires a 2.7V to 10V supply voltage. The sensor offers an analog voltage output and is housed in a TO-92 package suitable for through-hole mounting. Key electrical specifications include a quiescent current of 82µA and a maximum output current of 10mA.
Texas Instruments LM61BIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 155uA |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Output Voltage | 850mV |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 82uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM61BIZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
