
The LM61CIM3 is a surface mount temperature sensor with an analog voltage output. It operates over a temperature range of -25°C to 85°C and has a quiescent current of 82uA. The device is available in a SOT-23 package and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments LM61CIM3 technical specifications.
| Package/Case | SOT-23 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 850mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM61 |
| Supply Current | 82uA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM61CIM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
