
Texas Instruments LM61CIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 850mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 82uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM61CIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
