Temp Sensor Analog 3-Pin TO-92 Ammo
Texas Instruments LM61CIZLFT4 technical specifications.
| Package/Case | TO-92 |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM61CIZLFT4 to view detailed technical specifications.
No datasheet is available for this part.
