OP-AMP, 9000uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
Texas Instruments LM6261M technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.