
The LM628N-6/NOPB is a DIP packaged servo motor driver with a single output, capable of delivering 1.6mA at 2.4V. It operates within a supply voltage range of 4.5 to 5.5V. The device is designed for through hole mounting and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Texas Instruments LM628N-6/NOPB technical specifications.
| Package/Case | DIP |
| Height | 4.191mm |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.95mm |
| RoHS | Compliant |
No datasheet is available for this part.