Precision motion controller for servo motors, featuring a 24-SOIC package for surface mounting. Operates within a supply voltage range of 4.5V to 5.5V, with a maximum output current of 1.6mA and output voltage of 2.4V. This integrated circuit offers a wide operating temperature range from -40°C to 85°C and a supply current of 110mA. Designed for reliable performance, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM629M-6/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.65mm |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LM629 |
| Supply Current | 110mA |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM629M-6/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
