
The LM629M-8 is an 8-channel servo motor driver IC from Texas Instruments. It is packaged in a SOIC package with a height of 2.65mm, length of 15.4mm, and width of 7.5mm. The IC operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. It provides an output voltage of 2.4V and an output current of 1.6mA per channel. The LM629M-8 is designed for surface mount applications and is available in a rail/Tube packaging option.
Texas Instruments LM629M-8 technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM629M-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
