
Texas Instruments LM629N-6/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Interface | Parallel |
| Length | 39.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Servo |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Current | 1.6mA |
| Output Voltage | 5.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM629 |
| Supply Current | 110mA |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM629N-6/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
