
The LM62BIM3 is a surface mount humidity sensor with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It is available in a SOT-23 package and is not RoHS compliant. The sensor has a quiescent current of 82uA and a supply current of 82uA. It is not radiation hardened and is not Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments LM62BIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM62BIM3 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 82uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM62BIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
