
The LM62CIM3X is a surface mount analog voltage regulator with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 2.7V. The device is packaged in a SOT-23-3 package and is available on tape and reel. The LM62CIM3X has a quiescent current of 82uA and is not radiation hardened. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM62CIM3X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM62CIM3X technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM62CIM3X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.