
This analog temperature sensor is available in a surface mount SOT-23-3 package and operates over a temperature range of 0°C to 90°C. It can be powered with a supply voltage between 2.7V and 10V. The sensor has a quiescent current of 82uA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM62CIM3X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM62CIM3X/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM62CIM3X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
