The LM63610DQPWPRQ1 is a 16-pin automotive DC/DC controller from Texas Instruments, designed for use in applications with input voltages ranging from 3.5V to 36V. This device operates within a temperature range of -40°C to 125°C, making it suitable for automotive environments. The device is packaged in a 16-pin HTSSOP or TSSOP16 package, and is compliant with AEC-Q100 screening level. It features a single function and dual terminal position, and is suitable for use in DC/DC controller and regulator applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM63610DQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM63610DQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM63610DQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.