The LM63625DQPWPRQ1 is a 16-terminal automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and features a JEDEC package code of R-PDSO-G16. The device is available in an HTSSOP-16 package type. It is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM63625DQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM63625DQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.