
The LM63CIMAX is an 11-bit digital temperature sensor with a measurement range of 0°C to 85°C. It operates on a supply voltage of 3V to 3.6V and has a quiescent current of 1.3mA. The device is available in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM63CIMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM63CIMAX technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM63 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM63CIMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
