The LM63DIMAX is an 11-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device is packaged in a SOIC package and is mounted using surface mount techniques. The LM63DIMAX is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Texas Instruments LM63DIMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM63DIMAX technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM63 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM63DIMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.