The LM64CILQ-F is an 11-bit digital temperature sensor from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and has a nominal supply current of 1.1mA. The sensor is designed for surface mount applications and is available in a tape and reel packaging format. It can operate over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments LM64CILQ-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM64CILQ-F technical specifications.
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of Bits | 11 |
| Output Current | 30nA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM64 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM64CILQ-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
