±1°C Remote Diode Temperature Sensor with PWM Fan Control and 5 GPIO's 24-WQFN 0 to 125
Sign in to ask questions about the Texas Instruments LM64CILQX-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM64CILQX-F technical specifications.
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM64 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM64CILQX-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.