Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, LLP-24
Texas Instruments LM64CILQX-F/NOPB technical specifications.
| Interface | Serial, 2-Wire |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
