
General purpose comparator with 180ns response time, operating at 3V. Features a single channel, TTL output, and 100mA output current. This surface mount component offers a wide operating temperature range of -40°C to 85°C, with a maximum supply voltage of 30V and a minimum of 2.5V. Key specifications include 72dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio.
Sign in to ask questions about the Texas Instruments LM6511IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6511IM technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Height | 1.45mm |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Current | 130nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 100mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Response Time | 180ns |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6511IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
