
High-performance single-channel comparator featuring a 180ns response time and CMOS/TTL compatible output. Operates from a 2.5V to 30V supply range with a maximum supply current of 3.5mA. Offers a 72dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio. Packaged in an 8-SOIC surface-mount case, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM6511IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6511IM/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 130nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 100mA |
| Output Type | TTL |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 180ns |
| RoHS Compliant | Yes |
| Series | LM6511 |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6511IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
