
High-performance comparator IC featuring a 180ns response time and 5mV input offset voltage. This single-channel, general-purpose bipolar device offers a wide operating voltage range from 2.5V to 30V, with a maximum power dissipation of 500mW. It boasts a 72dB common mode rejection ratio and power supply rejection ratio, with an output current capability of 100mA and TTL output type. Packaged in an SOIC surface mount case, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6511IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6511IMX technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 130nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Response Time | 180ns |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6511IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
