
Single-channel, general-purpose comparator with a 180ns response time, operating from a 2.5V to 30V supply. Features TTL output, 100mA output current, and a 5mV input offset voltage. This surface-mount device offers 72dB common mode rejection ratio and 72dB power supply rejection ratio, with a maximum power dissipation of 500mW. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM6511IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6511IMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 130nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Response Time | 180ns |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6511IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
