
Quad operational amplifier featuring a 15.3MHz unity gain bandwidth product and 24MHz -3dB bandwidth. This surface mount device offers 75dB PSRR and 72dB CMRR, with a 15V/µs slew rate. It operates from a 5V to 13V supply range, drawing 780µA typical supply current. The amplifier provides 75mA output current per channel and exhibits a 6mV input offset voltage.
Sign in to ask questions about the Texas Instruments LM6584MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6584MAX technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 780uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Supply Current | 1.35mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6584MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.