
Quad operational amplifier featuring a 15.4MHz gain bandwidth product and 24MHz -3dB bandwidth. This surface mount IC offers 4 channels with a 75mA output current per channel and a 15V/µs slew rate. It operates from a 5V to 13V supply range and exhibits a 6mV maximum input offset voltage and 72dB common mode rejection ratio. The component is housed in a 14-pin TSSOP package.
Sign in to ask questions about the Texas Instruments LM6584MTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6584MTX technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 780uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Supply Current | 1.35mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6584MTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
