
Quad operational amplifier featuring Rail-to-Rail Input and Output (RRIO) with a 13V maximum supply voltage. Delivers 75mA output current per channel with a 15V/µs slew rate and 24MHz -3dB bandwidth. Offers a 15.4MHz gain bandwidth product and 106dB voltage gain. Operates from a 5V to 13V supply, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component is ideal for TFT-LCD applications.
Sign in to ask questions about the Texas Instruments LM6584MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6584MTX/NOPB technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 780uA |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Current | 1.35mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6584MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
