
Quad operational amplifier featuring a 15.4MHz gain bandwidth product and 24MHz -3dB bandwidth. This surface mount IC offers 4 channels with a 15V/µs slew rate and 106dB voltage gain. Operating from a 2.5V to 16V supply range, it provides 230mA output current per channel. The device exhibits a 6mV input offset voltage and 70dB common mode rejection ratio.
Sign in to ask questions about the Texas Instruments LM6588MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6588MAX technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Output Current | 40mA |
| Output Current per Channel | 230mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 15V/µs |
| Supply Current | 800uA |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6588MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
