
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and a high output current of 230mA per channel. This surface mount device offers a 24MHz -3dB bandwidth and a 15.4MHz gain bandwidth product, with a slew rate of 15V/µs. Operating from a minimum dual supply of 2.5V to a maximum of 8V, or a single supply of 5V to 16V, it provides 70dB CMRR and 80dB PSRR. The amplifier operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM6588MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6588MAX/NOPB technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current | 40mA |
| Output Current per Channel | 230mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 15V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6588MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
