Quad operational amplifier IC featuring a 15.3MHz gain bandwidth product and 24MHz -3dB bandwidth. This surface mount TSSOP-14 package offers 4 channels with a 106dB voltage gain and 15V/µs slew rate. Operating from a 2.5V to 8V dual supply or 5V to 16V single supply, it provides 70dB CMRR and 80dB PSRR. Maximum input offset voltage is 6mV with a 7µA input bias current, and it delivers 230mA output current per channel.
Sign in to ask questions about the Texas Instruments LM6588MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6588MT technical specifications.
| -3db Bandwidth | 24MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15.4MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current | 40mA |
| Output Current per Channel | 230mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP10™ |
| Slew Rate | 15V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 15.3MHz |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6588MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.