
DIGITAL TEMP SENSOR-DUAL TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT
Sign in to ask questions about the Texas Instruments LM66CIM-RLSKB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM66CIM-RLSKB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Switching Temperature | 82°C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM66CIM-RLSKB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
