
Single-channel power operational amplifier in a TO-220-5 through-hole package. Features a 5.5MHz gain bandwidth product, 70kHz bandwidth, and 8V/µs slew rate. Offers a 3A output current and 90dB voltage gain. Operates with dual supply voltages from ±8V to ±30V or single supply from 16V to 60V. Maximum power dissipation is 30W, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM675T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Bandwidth | 70kHz |
| Package/Case | TO-220-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 8V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 90dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM675T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
