
High-performance power operational amplifier in a TO-220-5 package, designed for through-hole mounting. Features a 5.5MHz gain bandwidth product, 8V/µs slew rate, and 3A output current. Offers a 70dB common mode rejection ratio and 90dB voltage gain. Operates with a supply voltage range of 16V to 60V, with a typical operating supply voltage of 30V. This bipolar technology amplifier is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments LM675T/LF02 technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-220-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM675T/LF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
