
Power operational amplifier featuring a 5.5MHz bandwidth and 8V/µs slew rate. This single-channel, through-hole mounted IC offers a high output current of 3A per channel and a voltage gain of 90dB. Operating from dual supplies between 8V and 30V, or single supplies from 16V to 60V, it boasts a 70dB common mode rejection ratio and power supply rejection ratio. The bipolar technology component is housed in a TO-220 package, with a maximum power dissipation of 30W and an operating temperature range of 0°C to 70°C.
Texas Instruments LM675T/NOPB technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 5.5MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5.5MHz |
| Height | 8.64mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 3A |
| Packaging | Rail/Tube |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 90dB |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM675T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
