The LM675TLF05 is a commercial operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 25V and a maximum supply voltage limit of 30V. The amplifier has a maximum input offset voltage of 10,000 microvolts and a maximum average bias current of 2 milliamps. It is packaged in a 5-pin TO-220 package made of green plastic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -25 |
| Slew Rate-Nom | 8 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 5500 |
| Neg Supply Voltage Limit-Max | -30 |
| REACH | unknown |
| Military Spec | False |