The LM709CH is a general purpose operational amplifier with an input bias current of 300nA and an input offset voltage of 2mV. It operates over a temperature range of 0°C to 70°C and has a slew rate of 0.25V/µs. The device is available in a TO-5-8 package and is suitable for through hole mounting. However, it is not RoHS compliant and contains lead.
Texas Instruments LM709CH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-5-8 |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.6mA |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM709CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.