Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin WSON EP T/R
Texas Instruments LM70CILD-3 technical specifications.
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital, SPI |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.