The LM70CILD-3/NOPB is a digital temperature sensor with an 11-bit resolution and SPI interface. It operates over a temperature range of -55°C to 150°C and has a quiescent current of 490uA. The device is available in a LLP-8 package and is RoHS compliant. It can be used in various applications where accurate temperature measurement is required.
Sign in to ask questions about the Texas Instruments LM70CILD-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CILD-3/NOPB technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 260uA |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | LM70 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CILD-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.