The LM70CILD-5/NOPB is an 11-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of -55°C to 150°C and is powered by a supply voltage between 2.65V and 5.5V. The device features a quiescent current of 490uA and is available in a surface mount package. It is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LM70CILD-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CILD-5/NOPB technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CILD-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.