
The LM70CILDX-3 relative humidity sensor operates over a temperature range of -55°C to 150°C and is available in a SON package suitable for surface mount applications. This device features a 10-bit resolution and a quiescent current of 490uA. The LM70CILDX-3 is not radiation hardened and is not RoHS compliant. It can operate with a supply voltage between 2.65V and 5.5V.
Texas Instruments LM70CILDX-3 technical specifications.
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.