
The LM70CILDX-3/NOPB is an 11-bit SPI digital temperature sensor from Texas Instruments. It operates over a supply voltage range of 2.65V to 5.5V and is capable of withstanding temperatures from -55°C to 150°C. The device is packaged in a SOLCC8 package and is available in quantities of 4500 per reel. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LM70CILDX-3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CILDX-3/NOPB technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | SPI, Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CILDX-3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
