The LM70CILDX-5 is an 11-bit relative humidity sensor with a SPI interface. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SON package. The device is not radiation hardened and is not RoHS compliant. The quiescent current is 490uA and the maximum supply voltage is 5.5V.
Sign in to ask questions about the Texas Instruments LM70CILDX-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CILDX-5 technical specifications.
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | Digital, SPI |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM70CILDX-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
