
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin WSON EP T/R
Texas Instruments LM70CILDX-5/NOPB technical specifications.
| Interface | SPI, 3-WIRE, Serial |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.