The LM70CIMM-5 is a 10-bit digital temperature sensor with a SPI interface, packaged in an MSOP package. It operates over a temperature range of -55°C to 150°C and has a quiescent current of 490uA. The device is not radiation hardened and is not RoHS compliant. It has a supply voltage range of 2.65V to 5.5V and a supply current of 260uA.
Sign in to ask questions about the Texas Instruments LM70CIMM-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CIMM-5 technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Output Type | Digital, SPI |
| Output Voltage | 2.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Supply Current | 260uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM70CIMM-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.