
±2°C Temperature Sensor with SPI Interface 8-VSSOP -55 to 150
Sign in to ask questions about the Texas Instruments LM70CIMMX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CIMMX-3 technical specifications.
| Package/Case | VSSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 260uA |
| Number of Bits | 11 |
| Output Type | Digital, SPI |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM70CIMMX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
