
The LM70CIMMX-5/NOPB is an 11-bit SPI temperature sensor with a quiescent current of 490uA. It operates over a temperature range of -55°C to 150°C and is available in a lead-free MSOP package. The sensor is RoHS compliant and suitable for surface mount applications. It features a resolution of 10 bits and supports SPI interface.
Sign in to ask questions about the Texas Instruments LM70CIMMX-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM70CIMMX-5/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Output Type | SPI, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CIMMX-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.