
Single-channel operational amplifier featuring a 175MHz gain bandwidth product and 235MHz -3dB bandwidth. This voltage feedback amplifier offers a high slew rate of 1300V/µs and 71mA output current. Operating from a dual supply range of 2.25V to 16.5V or a single supply of 4.5V to 33V, it exhibits a 5.3mA supply current. Key specifications include a 65dB CMRR and 85dB PSRR, with an input bias current of 5.2µA and input offset voltage of 900µV. Packaged in an 8-SOIC surface mount case, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7121IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7121IM technical specifications.
| -3db Bandwidth | 235MHz |
| Bandwidth | 230MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 5.2uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 16.5V |
| Output Current | 71mA |
| Output Current per Channel | 71mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7121IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
