
Single-channel, low-power voltage feedback operational amplifier featuring a 175MHz bandwidth and 1300V/µs slew rate. This surface-mount device operates from a dual supply voltage range of 2.25V to 16.5V, with a maximum single supply of 33V. Key specifications include a 65dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7121IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7121IM/NOPB technical specifications.
| Bandwidth | 175MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 175MHz |
| Height | 1.45mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 71mA |
| Output Current per Channel | 71mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7121IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.