
Single-channel, voltage feedback operational amplifier featuring a 175MHz gain bandwidth product and 235MHz -3dB bandwidth. This surface mount amplifier offers a high slew rate of 1300V/µs and 71mA output current. Operating from dual supply voltages between 2.25V and 5.5V, or a single supply of 4.5V to 11V, it maintains a 5.3mA supply current. Key specifications include a 65dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio, with an input bias current of 5.2µA and input offset voltage of 900µV. Packaged in a 5-SOT-23, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM7121IM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7121IM5 technical specifications.
| -3db Bandwidth | 235MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 175MHz |
| Input Bias Current | 5.2uA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 71mA |
| Output Current per Channel | 71mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Supply Current | 5.3mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 64dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7121IM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
